
Aluminum electrolytic capacitor, 100µF capacitance, 400V voltage rating. Features 20% tolerance, 10mm lead pitch, and 22mm diameter by 25mm height. Offers 700mA ripple current at 120Hz, 1.824Ω ESR, and 15% dissipation factor. Rated for 2000 hours at 105°C, with a temperature range of -25°C to 105°C. Through-hole mounting with snap-in termination.
Sign in to ask questions about the Panasonic EET-HC2G101HA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EET-HC2G101HA technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Diameter | 22mm |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 1.824R |
| Height | 25mm |
| Height - Seated (Max) | 1.063inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Length | 25mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 700mA |
| RoHS Compliant | Yes |
| Series | TS-HC |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage | 400V |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EET-HC2G101HA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.