This 22mm radial aluminum electrolytic capacitor has a capacitance of 150uF with a dissipation factor of 15%. It operates within a temperature range of -25°C to 105°C and is rated for a maximum voltage of 400V. The capacitor is packaged in bulk and is available in quantities of 200. It is not radiation hardened and is compliant with RoHS regulations.
Sign in to ask questions about the Panasonic EET-HC2G151HA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EET-HC2G151HA technical specifications.
| Capacitance | 150uF |
| Package/Case | Radial |
| Diameter | 22mm |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 1.216R |
| Height | 30mm |
| Lead Pitch | 10mm |
| Length | 30mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 880mA |
| RoHS Compliant | Yes |
| Series | TS-HC |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EET-HC2G151HA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
