Aluminum electrolytic capacitor with 180µF capacitance and 400V DC rated voltage. Features a 20% tolerance, 1.013Ω ESR at 120Hz, and a 950mA ripple current. Designed for through-hole mounting with snap-in termination, a 22mm diameter, and 10mm lead pitch. Operating temperature range is -25°C to 105°C, with a rated lifetime of 2000 hours. RoHS compliant.
Sign in to ask questions about the Panasonic EET-HC2G181BA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EET-HC2G181BA technical specifications.
| Capacitance | 180uF |
| Package/Case | Radial |
| Diameter | 22mm |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 1.013R |
| Height | 35mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Length | 35mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 950mA |
| RoHS Compliant | Yes |
| Series | TS-HC |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage | 400V |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EET-HC2G181BA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
