
Aluminum electrolytic capacitor with 180µF capacitance and 400V DC rated voltage, featuring 20% tolerance. This radial component offers 1.013Ω ESR at 120Hz and a ripple current rating of 950mA. Operating temperature range is -25°C to 105°C with a 2000-hour life expectancy at rated conditions. Dimensions are 25mm diameter and 30mm height, with a 10mm lead pitch.
Sign in to ask questions about the Panasonic EET-HC2G181CA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EET-HC2G181CA technical specifications.
| Capacitance | 180uF |
| Package/Case | Radial |
| Diameter | 25mm |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 1.013R |
| Height | 30mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Length | 30mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 1.013R |
| Ripple Current | 950mA |
| RoHS Compliant | Yes |
| Series | TS-HC |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EET-HC2G181CA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.