
This 22mm radial aluminum electrolytic capacitor has a capacitance of 220uF with a dissipation factor of 15% and a voltage rating of 400V. It is designed for through-hole mounting and has a maximum operating temperature of 105°C and a minimum operating temperature of -25°C. The capacitor is packaged in bulk quantities of 200 and is compliant with RoHS regulations.
Sign in to ask questions about the Panasonic EET-HC2G221HA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EET-HC2G221HA technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Diameter | 22mm |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 829mR |
| Height | 45mm |
| Lead Pitch | 10mm |
| Length | 45mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.1A |
| RoHS Compliant | Yes |
| Series | TS-HC |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EET-HC2G221HA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
