Aluminum electrolytic capacitor with 270µF capacitance and 400V DC rated voltage. Features 20% tolerance, 675mΩ ESR at 120Hz, and 1.22A ripple current capability. Designed for through-hole mounting with a radial package measuring 35mm in diameter and 25mm in height, featuring a 10mm lead pitch. Operates from -25°C to 105°C with a 2000-hour life expectancy at rated conditions. RoHS compliant and lead-free.
Panasonic EET-HC2G271EA technical specifications.
| Capacitance | 270uF |
| Package/Case | Radial |
| Diameter | 35mm |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 675mR |
| Height | 25mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Length | 25mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.675R |
| Ripple Current | 1.22A |
| RoHS Compliant | Yes |
| Series | TS-HC |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EET-HC2G271EA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
