Aluminum electrolytic capacitor with 330µF capacitance and 400V DC rated voltage, featuring 20% tolerance. Offers 0.553 Ohm ESR at 120Hz and a ripple current rating of 1.44A. Designed for through-hole mounting with snap-in termination, measuring 35mm in diameter and 30mm in height, with a 10mm lead pitch. Operates from -25°C to 105°C with a rated life of 2000 hours.
Sign in to ask questions about the Panasonic EET-HC2G331EA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EET-HC2G331EA technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Diameter | 35mm |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 553mR |
| Height | 30mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Length | 30mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.553R |
| Ripple Current | 1.44A |
| RoHS Compliant | Yes |
| Series | TS-HC |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EET-HC2G331EA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
