This 30mm radial aluminum electrolytic capacitor has a capacitance of 330uF with a dissipation factor of 15%. It operates within a temperature range of -25°C to 105°C and has a maximum operating voltage of 400V. The capacitor is designed for through-hole mounting and has a lead pitch of 10mm. It is rated for a ripple current of 1.44A and has a tolerance of 20%. The capacitor is available in a bulk packaging quantity of 100 units.
Sign in to ask questions about the Panasonic EET-HC2G331KF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EET-HC2G331KF technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Diameter | 30mm |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 553mR |
| Height | 35mm |
| Lead Pitch | 10mm |
| Length | 30mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.44A |
| Series | TS-HC |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EET-HC2G331KF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
