
Aluminum electrolytic capacitor with 390µF capacitance and 400V DC rating. Features 20% tolerance, 10mm lead pitch, and a 30mm diameter by 40mm height snap-in package. Offers 1.55A ripple current at 120Hz, 468mΩ ESR, and a dissipation factor of 15%. Operates from -25°C to 105°C with a 2000-hour life expectancy. Through-hole mounting, RoHS compliant, and supplied in bulk packaging.
Panasonic EET-HC2G391KA technical specifications.
| Capacitance | 390uF |
| Package/Case | Radial |
| Diameter | 30mm |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 468mR |
| Height | 40mm |
| Height - Seated (Max) | 1.654inch |
| Lead Pitch | 10mm |
| Length | 40mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.55A |
| RoHS Compliant | Yes |
| Series | TS-HC |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
No datasheet is available for this part.
