470µF aluminum electrolytic capacitor with a 400V DC voltage rating. Features a 35mm diameter, 35mm height, and 10mm lead pitch for through-hole mounting. Offers a 2000-hour lifetime at 105°C, 1.68A ripple current, and 388mΩ ESR at 120Hz. This RoHS compliant component has a ±20% capacitance tolerance and a 15% dissipation factor.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic EET-HC2G471EA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EET-HC2G471EA technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Diameter | 35mm |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 388mR |
| Height | 35mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Length | 35mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.68A |
| RoHS Compliant | Yes |
| Series | TS-HC |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage | 400V |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EET-HC2G471EA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
