This 470uF radial aluminum electrolytic capacitor features a 400V voltage rating and a 20% capacitance tolerance. It has a 15% dissipation factor and an equivalent series resistance of 388mR. The capacitor is designed for through hole mounting and is available in a bulk packaging quantity of 100. It is compliant with RoHS regulations and has a maximum operating temperature of 105°C.
Sign in to ask questions about the Panasonic EET-HC2G471LA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EET-HC2G471LA technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Diameter | 35mm |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 388mR |
| Height | 35mm |
| Lead Pitch | 10mm |
| Length | 35mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.68A |
| RoHS Compliant | Yes |
| Series | TS-HC |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EET-HC2G471LA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.