Aluminum electrolytic capacitor with 120µF capacitance and 420V DC rated voltage. Features 20% tolerance, 1.52Ω ESR at 120Hz, and 740mA ripple current. Radial package measures 22mm diameter by 30mm height, with a 10mm lead pitch for through-hole mounting. Designed for operation from -25°C to 105°C with a 2000-hour life expectancy at rated conditions.
Sign in to ask questions about the Panasonic EET-HC2S121BA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EET-HC2S121BA technical specifications.
| Capacitance | 120uF |
| Package/Case | Radial |
| Diameter | 22mm |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 1.52R |
| Height | 30mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Length | 30mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 740mA |
| RoHS Compliant | Yes |
| Series | TS-HC |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 420V |
| DC Rated Voltage | 420V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EET-HC2S121BA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
