
Radial aluminum electrolytic capacitor, 120µF capacitance, 420V DC rated voltage, with 20% tolerance. Features 1.52Ω ESR at 120Hz, 740mA ripple current, and a maximum operating temperature of 105°C. Designed for through-hole mounting with a 10mm lead pitch, measuring 25x25mm. Offers 2000 hours of life at rated conditions.
Sign in to ask questions about the Panasonic EET-HC2S121CA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EET-HC2S121CA technical specifications.
| Capacitance | 120uF |
| Package/Case | Radial |
| Diameter | 25mm |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 1.52R |
| Height | 25mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Length | 25mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 1.52R |
| Ripple Current | 740mA |
| RoHS Compliant | Yes |
| Series | TS-HC |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 420V |
| DC Rated Voltage | 420V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EET-HC2S121CA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
