
Aluminum electrolytic capacitor with 180µF capacitance and 420V DC rated voltage. Features 1.103Ω ESR at 120Hz, 910mA ripple current, and 20% tolerance. Operates from -25°C to 105°C with a 2000-hour life rating. Radial package measures 25mm diameter by 30mm height, with a 10mm lead pitch for through-hole mounting. RoHS compliant and lead-free.
Panasonic EET-HC2S181CA technical specifications.
| Capacitance | 180uF |
| Package/Case | Radial |
| Diameter | 25mm |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 1.103R |
| Height | 30mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Length | 30mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 910mA |
| RoHS Compliant | Yes |
| Series | TS-HC |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 420V |
| DC Rated Voltage | 420V |
| RoHS | Compliant |
No datasheet is available for this part.