
Radial aluminum electrolytic capacitor with 220µF capacitance and 420V DC rated voltage. Features 20% tolerance, 829mΩ ESR at 120Hz, and 1.05A ripple current capability. Designed for through-hole mounting with a 10mm lead pitch, measuring 22mm in diameter and 45mm in height. Operates from -25°C to 105°C with a rated life of 2000 hours at 105°C.
Sign in to ask questions about the Panasonic EET-HC2S221BA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EET-HC2S221BA technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Diameter | 22mm |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 829mR |
| Height | 45mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Length | 45mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.829R |
| Ripple Current | 1.05A |
| Series | TS-HC |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 420V |
| DC Rated Voltage | 420V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EET-HC2S221BA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
