Aluminum electrolytic capacitor with 270µF capacitance and 420V DC rating. Features 20% tolerance, 675mΩ ESR at 120Hz, and 1.2A ripple current capability. Designed for through-hole mounting with a radial package measuring 22mm diameter and 50mm height, 10mm lead pitch. Operates within a temperature range of -25°C to 105°C, offering a 2000-hour life at rated conditions.
Sign in to ask questions about the Panasonic EET-HC2S271BA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EET-HC2S271BA technical specifications.
| Capacitance | 270uF |
| Package/Case | Radial |
| Diameter | 22mm |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 675mR |
| Height | 50mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Length | 50mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.675R |
| Ripple Current | 1.2A |
| Series | TS-HC |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 420V |
| DC Rated Voltage | 420V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EET-HC2S271BA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
