Aluminum electrolytic capacitor with 270µF capacitance and 420V DC rating. Features 20% tolerance, 675mΩ ESR at 120Hz, and 1.2A ripple current capability. Designed for through-hole mounting with a 10mm lead pitch, this radial component measures 25mm in diameter and 40mm in height. Operates from -25°C to 105°C with a 2000-hour life expectancy at rated conditions.
Panasonic EET-HC2S271CA technical specifications.
| Capacitance | 270uF |
| Package/Case | Radial |
| Diameter | 25mm |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 675mR |
| Height | 40mm |
| Height - Seated (Max) | 1.654inch |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Length | 40mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.675R |
| Ripple Current | 1.2A |
| Series | TS-HC |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 420V |
| DC Rated Voltage | 420V |
| RoHS | Compliant |
No datasheet is available for this part.