Aluminum electrolytic capacitor with 270µF capacitance and 420V DC rating, featuring 20% tolerance. This radial component offers a low ESR of 675mΩ at 120Hz and a ripple current capability of 1.2A. Designed for through-hole mounting, it operates from -25°C to 105°C with a 2000-hour life expectancy at rated conditions. Dimensions include a 35mm diameter, 25mm height, and 10mm lead pitch.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic EET-HC2S271EA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 270uF |
| Package/Case | Radial |
| Diameter | 35mm |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 675mR |
| Height | 25mm |
| Height - Seated (Max) | 1.063inch |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Length | 25mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.675R |
| Ripple Current | 1.2A |
| RoHS Compliant | Yes |
| Series | TS-HC |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 420V |
| DC Rated Voltage | 420V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EET-HC2S271EA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
