High-performance aluminum electrolytic capacitor with 330µF capacitance and 420V DC voltage rating. Features a 30mm diameter, 35mm height, and 10mm lead pitch for through-hole mounting. Offers a ripple current of 1.42A at 120Hz, with an ESR of 553mΩ and a dissipation factor of 15%. Designed for a lifetime of 2000 hours at 105°C, with a temperature range of -25°C to 105°C. This RoHS compliant component utilizes snap-in termination and is packaged in bulk.
Sign in to ask questions about the Panasonic EET-HC2S331DA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EET-HC2S331DA technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Diameter | 30mm |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 553mR |
| Height | 35mm |
| Height - Seated (Max) | 1.457inch |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Length | 35mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.42A |
| RoHS Compliant | Yes |
| Series | TS-HC |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage | 420V |
| Voltage Rating | 420V |
| DC Rated Voltage | 420V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EET-HC2S331DA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
