Aluminum electrolytic capacitor with 470µF capacitance and 420V DC rating. Features 388mΩ ESR at 120Hz and a ripple current capability of 1.71A. Designed for through-hole mounting with a 10mm lead pitch, this radial component measures 30mm in diameter and 45mm in height. Operates across a temperature range of -25°C to 105°C, offering 2000 hours of life at rated conditions. RoHS compliant and lead-free.
Sign in to ask questions about the Panasonic EET-HC2S471DA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EET-HC2S471DA technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Diameter | 30mm |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 388mR |
| Height | 45mm |
| Height - Seated (Max) | 1.85inch |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Length | 45mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.388R |
| Ripple Current | 1.71A |
| RoHS Compliant | Yes |
| Series | TS-HC |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 420V |
| DC Rated Voltage | 420V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EET-HC2S471DA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.