Aluminum electrolytic capacitor with 470µF capacitance and 420V DC rated voltage. Features 20% tolerance and 388mΩ ESR at 120Hz. Rated for 1.71A ripple current and operates from -25°C to 105°C for 2000 hours. Radial package measures 35mm in diameter and height, with a 10mm lead pitch. Through-hole mounting and bulk packaging.
Sign in to ask questions about the Panasonic EET-HC2S471EA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EET-HC2S471EA technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Diameter | 35mm |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 388mR |
| Height | 35mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Length | 35mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.388R |
| Ripple Current | 1.71A |
| RoHS Compliant | Yes |
| Series | TS-HC |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 420V |
| DC Rated Voltage | 420V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EET-HC2S471EA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
