The Panasonic EET-HC2S561KA is a 560uF radial aluminum electrolytic capacitor with a voltage rating of 420V. It features a dissipation factor of 15% and an equivalent series resistance of 326mR. The capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of -25°C. It is designed for through-hole mounting and is available in bulk packaging.
Panasonic EET-HC2S561KA technical specifications.
| Capacitance | 560uF |
| Package/Case | Radial |
| Diameter | 30mm |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 326mR |
| Height | 50mm |
| Height - Seated (Max) | 2.047inch |
| Lead Pitch | 10mm |
| Length | 50mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.9A |
| Series | TS-HC |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 420V |
| DC Rated Voltage | 420V |
| RoHS | Compliant |
No datasheet is available for this part.