Aluminum electrolytic capacitor with 120µF capacitance and 350V DC rated voltage, featuring 20% tolerance. This radial component offers 1.382Ω ESR and a ripple current rating of 750mA, operating within a -25°C to 105°C temperature range. Designed for through-hole mounting with a 10mm lead pitch and 0.8mm lead diameter, it measures 22mm in diameter and 25mm in height, providing 2000 hours of life at 105°C.
Panasonic EET-HC2V121BA technical specifications.
| Capacitance | 120uF |
| Package/Case | Radial |
| Diameter | 22mm |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 1.382R |
| Height | 25mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Length | 25mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 1.382R |
| Ripple Current | 750mA |
| RoHS Compliant | Yes |
| Series | TS-HC |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
No datasheet is available for this part.