Radial aluminum electrolytic capacitor with 150µF capacitance and 350V DC rated voltage. Features 20% tolerance, 1.105Ω ESR at 120Hz, and 820mA ripple current capability. Operates from -25°C to 105°C with a 2000-hour lifespan at maximum temperature. Dimensions are 22mm diameter and 30mm height, with a 10mm lead pitch. Through-hole mounting and bulk packaging.
Panasonic EET-HC2V151BA technical specifications.
| Capacitance | 150uF |
| Package/Case | Radial |
| Diameter | 22mm |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 1.105R |
| Height | 30mm |
| Lead Pitch | 10mm |
| Length | 30mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 1.105R |
| Ripple Current | 820mA |
| RoHS Compliant | Yes |
| Series | TS-HC |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
No datasheet is available for this part.
