
Aluminum electrolytic capacitor with 180µF capacitance and 350V DC rated voltage. Features 20% tolerance, 921mΩ ESR at 120Hz, and 900mA ripple current capability. Designed for through-hole mounting with a 10mm lead pitch and 0.8mm lead diameter. Operates within a -25°C to 105°C temperature range, offering 2000 hours of life at maximum temperature. Supplied in bulk packaging.
Sign in to ask questions about the Panasonic EET-HC2V181CA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EET-HC2V181CA technical specifications.
| Capacitance | 180uF |
| Package/Case | Radial |
| Diameter | 25mm |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 921mR |
| Height | 25mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Length | 25mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.921R |
| Ripple Current | 900mA |
| RoHS Compliant | Yes |
| Series | TS-HC |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EET-HC2V181CA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.