Aluminum electrolytic capacitor with 220µF capacitance and 350V DC rated voltage. Features 20% tolerance, 754mΩ ESR at 120Hz, and 1A ripple current capability. Designed for through-hole mounting with a 10mm lead pitch, radial package measuring 25mm in diameter and 30mm in height. Operates within a temperature range of -25°C to 105°C, offering 2000 hours of life at rated conditions. RoHS compliant and supplied in bulk packaging.
Panasonic EET-HC2V221CA technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Diameter | 25mm |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 754mR |
| Height | 30mm |
| Lead Pitch | 10mm |
| Length | 30mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.754R |
| Ripple Current | 1A |
| RoHS Compliant | Yes |
| Series | TS-HC |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
No datasheet is available for this part.
