Aluminum electrolytic capacitor with 330µF capacitance and 350V DC rated voltage. Features 20% tolerance, 502mΩ ESR at 120Hz, and 1.2A ripple current capability. Designed for through-hole mounting with a radial package measuring 25mm diameter and 40mm height, a 10mm lead pitch, and a 2000-hour life at 105°C. RoHS compliant and supplied in bulk packaging.
Sign in to ask questions about the Panasonic EET-HC2V331CA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EET-HC2V331CA technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Diameter | 25mm |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 502mR |
| Height | 40mm |
| Height - Seated (Max) | 1.654inch |
| Lead Pitch | 10mm |
| Length | 40mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.502R |
| Ripple Current | 1.2A |
| RoHS Compliant | Yes |
| Series | TS-HC |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EET-HC2V331CA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
