
330µF aluminum electrolytic capacitor with a 350V DC rating and 20% tolerance. Features a 105°C maximum operating temperature, 2000-hour life, and 1.2A ripple current capability. This radial capacitor has an ESR of 502mΩ at 120Hz and a dissipation factor of 15%. Designed for through-hole mounting, it measures 30mm in diameter and height with a 10mm lead pitch.
Sign in to ask questions about the Panasonic EET-HC2V331DA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EET-HC2V331DA technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Diameter | 30mm |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 502mR |
| Height | 30mm |
| Lead Pitch | 10mm |
| Length | 30mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.502R |
| Ripple Current | 1.2A |
| RoHS Compliant | Yes |
| Series | TS-HC |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EET-HC2V331DA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
