390µF, 350V radial aluminum electrolytic capacitor with 20% tolerance. Features 425mΩ ESR at 120Hz, 1.3A ripple current capability, and a 2000-hour life at 105°C. Dimensions are 25mm diameter by 45mm height, with a 10mm lead pitch. Through-hole mounting with snap-in termination. RoHS compliant and supplied in bulk packaging.
Sign in to ask questions about the Panasonic EET-HC2V391CA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EET-HC2V391CA technical specifications.
| Capacitance | 390uF |
| Package/Case | Radial |
| Diameter | 25mm |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 425mR |
| Height | 45mm |
| Lead Pitch | 10mm |
| Length | 45mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.425R |
| Ripple Current | 1.3A |
| RoHS Compliant | Yes |
| Series | TS-HC |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EET-HC2V391CA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
