
Aluminum electrolytic capacitor, 470µF capacitance, 350V DC rated voltage, with a ±20% tolerance. Features 353mΩ ESR at 120Hz and a ripple current rating of 1.4A. This radial component measures 35mm in diameter and 30mm in height, with a 10mm lead pitch and 0.8mm lead diameter. Designed for through-hole mounting, it operates from -25°C to 105°C with a 2000-hour life expectancy at rated conditions.
Panasonic EET-HC2V471EA technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Diameter | 35mm |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 353mR |
| Height | 30mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Length | 30mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.353R |
| Ripple Current | 1.4A |
| RoHS Compliant | Yes |
| Series | TS-HC |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EET-HC2V471EA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
