This Panasonic TS-HC series radial aluminum electrolytic capacitor has a capacitance of 470uF, a voltage rating of 350V, and a dissipation factor of 15%. It is designed for use in applications where high ripple current is present, with a maximum operating temperature of 105°C and a minimum operating temperature of -25°C. The capacitor is available in a radial package with a diameter of 30mm and a height of 35mm, and is suitable for through-hole mounting. It has a long lifespan of 2000 hours and is available in bulk packaging.
Panasonic EET-HC2V471KF technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Diameter | 30mm |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 353mR |
| Height | 35mm |
| Lead Pitch | 10mm |
| Length | 35mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.4A |
| Series | TS-HC |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EET-HC2V471KF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
