
Aluminum electrolytic capacitor with 560µF capacitance and 350V DC rating. Features 20% tolerance, 1.5A ripple current, and 296mΩ ESR at 120Hz. Designed for through-hole mounting with a 10mm lead pitch, this 35x35mm snap-in terminal capacitor operates from -25°C to 105°C with a 2000-hour life expectancy. RoHS compliant and supplied in bulk packaging.
Sign in to ask questions about the Panasonic EET-HC2V561LA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EET-HC2V561LA technical specifications.
| Capacitance | 560uF |
| Package/Case | Radial |
| Diameter | 35mm |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 296mR |
| Height | 35mm |
| Height - Seated (Max) | 1.457inch |
| Lead Pitch | 10mm |
| Length | 35mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.5A |
| RoHS Compliant | Yes |
| Series | TS-HC |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EET-HC2V561LA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
