
Aluminum electrolytic capacitor with 100µF capacitance and 450V DC rated voltage. Features a 25mm diameter radial package for through-hole mounting with snap-in termination. Offers a 2000-hour lifetime at 105°C, 1.824Ω ESR at 120Hz, and 640mA ripple current. Operating temperature range is -25°C to 105°C.
Panasonic EET-HC2W101CA technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Diameter | 25mm |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 1.824R |
| Height | 25mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Length | 25mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 640mA |
| RoHS Compliant | Yes |
| Series | TS-HC |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage | 450V |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EET-HC2W101CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
