This Panasonic TS-HC Series capacitor features a capacitance of 100uF and a voltage rating of 450V. It has a radial package with a diameter of 25mm and a height of 25mm, and is designed for through-hole mounting. The capacitor has a dissipation factor of 15% and an ESR of 1.824 ohms, with a ripple current of 640mA. It operates within a temperature range of -25°C to 105°C and is RoHS compliant.
Sign in to ask questions about the Panasonic EET-HC2W101JA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EET-HC2W101JA technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Diameter | 25mm |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 1.824R |
| Height | 25mm |
| Lead Pitch | 10mm |
| Length | 25mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 640mA |
| RoHS Compliant | Yes |
| Series | TS-HC |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EET-HC2W101JA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
