Aluminum electrolytic capacitor with 120µF capacitance and 450V DC rated voltage. Features 1.52Ω ESR at 120Hz, 720mA ripple current, and 20% tolerance. Radial package measures 22mm diameter by 35mm height with a 10mm lead pitch. Rated for 2000 hours at 105°C, this through-hole component is RoHS compliant and supplied in bulk packaging.
Panasonic EET-HC2W121BA technical specifications.
| Capacitance | 120uF |
| Package/Case | Radial |
| Diameter | 22mm |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 1.52R |
| Height | 35mm |
| Lead Pitch | 10mm |
| Length | 35mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 1.52R |
| Ripple Current | 720mA |
| RoHS Compliant | Yes |
| Series | TS-HC |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
No datasheet is available for this part.
