
Aluminum electrolytic capacitor, 150µF capacitance, 450V DC rated voltage, 20% tolerance. Features 1.216Ω ESR at 120Hz, 790mA ripple current, and 2000-hour life at 105°C. Radial package with 22mm diameter, 40mm height, 10mm lead pitch, and 0.8mm lead diameter. Through-hole mounting, bulk packaging.
Sign in to ask questions about the Panasonic EET-HC2W151BA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EET-HC2W151BA technical specifications.
| Capacitance | 150uF |
| Package/Case | Radial |
| Diameter | 22mm |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 1.216R |
| Height | 40mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Length | 40mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 1.216R |
| Ripple Current | 790mA |
| RoHS Compliant | Yes |
| Series | TS-HC |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EET-HC2W151BA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
