Aluminum electrolytic capacitor, 150µF capacitance, 450V DC rated voltage, with a 20% tolerance. Features 1.216Ω ESR at 120Hz and 790mA ripple current capability. Operates from -25°C to 105°C with a 2000-hour life expectancy at rated conditions. Radial package measures 30mm diameter by 25mm height, with 10mm lead pitch and 0.8mm lead diameter for through-hole mounting.
Sign in to ask questions about the Panasonic EET-HC2W151DA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EET-HC2W151DA technical specifications.
| Capacitance | 150uF |
| Package/Case | Radial |
| Diameter | 30mm |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 1.216R |
| Height | 25mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Length | 25mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 1.216R |
| Ripple Current | 790mA |
| RoHS Compliant | Yes |
| Series | TS-HC |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EET-HC2W151DA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
