Aluminum electrolytic capacitor, 180µF capacitance, 450V DC rated voltage, and 20% tolerance. Features a low ESR of 1.013Ω at 120Hz, a ripple current rating of 870mA, and a maximum operating temperature of 105°C. This general-purpose radial capacitor offers a 2000-hour life at rated conditions and is supplied in bulk packaging. Dimensions include a 30mm diameter and 30mm height with a 10mm lead pitch.
Sign in to ask questions about the Panasonic EET-HC2W181DA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EET-HC2W181DA technical specifications.
| Capacitance | 180uF |
| Package/Case | Radial |
| Diameter | 30mm |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 1.013R |
| Features | General Purpose |
| Height | 30mm |
| Height - Seated (Max) | 1.181inch |
| Lead Pitch | 10mm |
| Length | 30mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 1.013R |
| Ripple Current | 870mA |
| RoHS Compliant | Yes |
| Series | TS-HC |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EET-HC2W181DA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
