The EET-HC2W181JF is a 180uF radial aluminum electrolytic capacitor with a voltage rating of 450V. It has a dissipation factor of 15% and an ESR of 1.013R. The capacitor is available in a radial package with a diameter of 25mm and a height of 40mm. It can operate between -25°C and 105°C and has a life expectancy of 2000 hours. The capacitor is suitable for use in a variety of applications, including power supplies and filtering circuits.
Sign in to ask questions about the Panasonic EET-HC2W181JF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EET-HC2W181JF technical specifications.
| Capacitance | 180uF |
| Package/Case | Radial |
| Diameter | 25mm |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 1.013R |
| Height | 40mm |
| Lead Pitch | 10mm |
| Length | 35mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 870mA |
| Series | TS-HC |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EET-HC2W181JF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
