
Radial aluminum electrolytic capacitor, 220µF capacitance, 450V DC rated voltage, with a ±20% tolerance. Features 829mΩ ESR at 120Hz and a ripple current rating of 1A. Operates from -25°C to 105°C with a 2000-hour life expectancy. Dimensions are 35mm diameter and 25mm height, with a 10mm lead pitch for through-hole mounting.
Sign in to ask questions about the Panasonic EET-HC2W221EA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EET-HC2W221EA technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Diameter | 35mm |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 829mR |
| Height | 25mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Length | 25mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.829R |
| Ripple Current | 1A |
| RoHS Compliant | Yes |
| Series | TS-HC |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EET-HC2W221EA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
