Aluminum electrolytic capacitor with 270µF capacitance and 450V DC rating. Features 20% tolerance, 0.675 Ohm ESR at 120Hz, and 1.07A ripple current capability. Designed for through-hole mounting with a 10mm lead pitch, radial package measuring 30mm diameter and 35mm height. Operates from -25°C to 105°C with a 2000-hour life expectancy at rated conditions.
Panasonic EET-HC2W271DF technical specifications.
| Capacitance | 270uF |
| Package/Case | Radial |
| Diameter | 30mm |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 675mR |
| Height | 35mm |
| Height - Seated (Max) | 1.457inch |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Length | 35mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.675R |
| Ripple Current | 1.07A |
| Series | TS-HC |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EET-HC2W271DF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
