
Aluminum electrolytic capacitor, 270µF capacitance, 450V DC rated voltage, with a ±20% tolerance. Features 675mΩ ESR at 120Hz, 1.19A ripple current, and a maximum operating temperature of 105°C. Radial package with 10mm lead pitch, 35mm diameter, and 30mm height. Designed for through-hole mounting with a 2000-hour life rating.
Sign in to ask questions about the Panasonic EET-HC2W271EA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EET-HC2W271EA technical specifications.
| Capacitance | 270uF |
| Package/Case | Radial |
| Diameter | 35mm |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 675mR |
| Height | 30mm |
| Height - Seated (Max) | 1.26inch |
| Lead Pitch | 10mm |
| Length | 30mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.675R |
| Ripple Current | 1.19A |
| RoHS Compliant | Yes |
| Series | TS-HC |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EET-HC2W271EA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
