Aluminum electrolytic capacitor, 270µF capacitance, 450V voltage rating, 20% tolerance. Features 1.07A ripple current, 675mΩ ESR at 120Hz, and 15% dissipation factor. Snap-in termination, 10mm lead pitch, 30mm diameter, 40mm height. Rated for 2000 hours at 105°C, with an operating temperature range of -25°C to 105°C.
Sign in to ask questions about the Panasonic EET-HC2W271KF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EET-HC2W271KF technical specifications.
| Capacitance | 270uF |
| Package/Case | Radial |
| Diameter | 30mm |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 675mR |
| Features | General Purpose |
| Height | 40mm |
| Height - Seated (Max) | 1.378inch |
| Lead Pitch | 10mm |
| Length | 35mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.07A |
| Series | TS-HC |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EET-HC2W271KF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
