
Aluminum electrolytic capacitor, 330µF capacitance, 450V DC rated voltage, and 20% tolerance. Features 553mΩ ESR at 120Hz, 1.24A ripple current capability, and a maximum operating temperature of 105°C. Radial package with 30mm diameter, 40mm height, and 10mm lead pitch, designed for through-hole mounting. Offers 2000 hours of life at rated conditions and is RoHS compliant.
Sign in to ask questions about the Panasonic EET-HC2W331DF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EET-HC2W331DF technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Diameter | 30mm |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 553mR |
| Height | 40mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Length | 40mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.553R |
| Ripple Current | 1.24A |
| RoHS Compliant | Yes |
| Series | TS-HC |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EET-HC2W331DF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
