The Panasonic EET-HC2W331KA is a 330uF radial aluminum electrolytic capacitor with a voltage rating of 450V. It has a high dissipation factor of 15% and an equivalent series resistance of 553mR. This capacitor is designed for through-hole mounting and has a maximum operating temperature of 105°C. It is available in bulk packaging with a quantity of 100 pieces.
Panasonic EET-HC2W331KA technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Diameter | 30mm |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 553mR |
| Height | 45mm |
| Lead Pitch | 10mm |
| Length | 45mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.38A |
| Series | TS-HC |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
No datasheet is available for this part.
