
390µF radial aluminum electrolytic capacitor with a 450V DC rating and 20% tolerance. Features 468mΩ ESR at 120Hz, 1.55A ripple current capability, and a maximum operating temperature of 105°C. Designed for through-hole mounting with a 10mm lead pitch, this capacitor has a 30mm diameter and 50mm height, offering 2000 hours of life. Packaged in bulk, it is RoHS compliant.
Sign in to ask questions about the Panasonic EET-HC2W391DA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EET-HC2W391DA technical specifications.
| Capacitance | 390uF |
| Package/Case | Radial |
| Diameter | 30mm |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 468mR |
| Height | 50mm |
| Height - Seated (Max) | 2.047inch |
| Lead Pitch | 10mm |
| Length | 50mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.55A |
| RoHS Compliant | Yes |
| Series | TS-HC |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EET-HC2W391DA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
