
Snap-in aluminum electrolytic capacitor with 470µF capacitance and 450V DC rated voltage. Features a 105°C maximum operating temperature, 2000-hour life at rated temperature, and 1.74A ripple current at 120Hz. Offers 388mΩ ESR and a 10mm lead pitch. Through-hole mounting with radial package, 35mm diameter, and 45mm height.
Sign in to ask questions about the Panasonic EET-HC2W471EA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EET-HC2W471EA technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Diameter | 35mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 388mR |
| Height | 45mm |
| Height - Seated (Max) | 1.85inch |
| Lead Pitch | 10mm |
| Length | 45mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 0.388R |
| Ripple Current | 1.74A |
| Ripple Current (AC) | 1.74A |
| RoHS Compliant | Yes |
| Series | TS-HC |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EET-HC2W471EA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
