Aluminum electrolytic capacitor, 270µF capacitance, 400V voltage rating, and 20% tolerance. Features a radial package with a 30mm diameter and 25mm height, designed for through-hole mounting with a 10mm lead pitch. Offers a ripple current of 1.22A and a lifespan of 3000 hours at 105°C. Operating temperature range is -25°C to 105°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic EET-HD2G271KJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 270uF |
| Package/Case | Radial |
| Diameter | 30mm |
| Height | 25mm |
| Height - Seated (Max) | 1.063inch |
| Lead Diameter | 1.5mm |
| Lead Pitch | 10mm |
| Length | 25mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 1.22A |
| Ripple Current (AC) | 1.22A |
| RoHS Compliant | Yes |
| Series | HD |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage | 400V |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EET-HD2G271KJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
