
Aluminum electrolytic capacitor with 330µF capacitance and 400V voltage rating. Features 20% tolerance, 105°C maximum operating temperature, and 3000-hour life expectancy. Radial package with 25mm diameter and 40mm height, suitable for through-hole mounting with a 10mm lead pitch. Offers 1.44A ripple current and is RoHS compliant.
Sign in to ask questions about the Panasonic EET-HD2G331JJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EET-HD2G331JJ technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Diameter | 25mm |
| Height | 40mm |
| Height - Seated (Max) | 1.654inch |
| Lead Diameter | 1.5mm |
| Lead Pitch | 10mm |
| Length | 40mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 1.44A |
| Ripple Current (AC) | 1.44A |
| RoHS Compliant | Yes |
| Series | HD |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage | 400V |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EET-HD2G331JJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.