This radial aluminum electrolytic capacitor has a capacitance of 330uF with a tolerance of 20% and a voltage rating of 400V. It measures 35mm in diameter and 25mm in height, with a lead diameter of 1.5mm and a lead pitch of 10mm. The capacitor is designed for through hole mounting and is available in a bulk packaging quantity of 100. It is RoHS compliant and has a maximum operating temperature of 105°C and a minimum operating temperature of -25°C.
Sign in to ask questions about the Panasonic EET-HD2G331LJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EET-HD2G331LJ technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Diameter | 35mm |
| Height | 25mm |
| Lead Diameter | 1.5mm |
| Lead Pitch | 10mm |
| Length | 25mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.44A |
| Ripple Current (AC) | 1.44A |
| RoHS Compliant | Yes |
| Series | TS-HD |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage | 400V |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EET-HD2G331LJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
